Microchip, 16 bit PIC, PIC24F Microcontroller, 16 MHz, 128kB FLASH, 48-Pin UQFN
- RS Stock No.:
- 264-8784
- Mfr. Part No.:
- PIC24FJ128GA705-I/M4
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8784
- Mfr. Part No.:
- PIC24FJ128GA705-I/M4
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Harvard | |
| ADCs | 1 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Harvard | ||
ADCs 1 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
The Microchip 16-bit microcontroller features 126KB of program memory and 16KB of RAM. It has 12 bit ADC at 200ksps with up to 14 analogue inputs, 3 comparators and CTMU(charge time measurement unit) for touch applications. This microcontroller is ideally suited for general purpose applications. It has -40°C to +85°C industrial temperature range.
Modified Harvard architecture
Fast start-up
C compiler optimized instruction set architecture
Six-Channel DMA Controller
Power-on Reset (POR)
Brown-out Reset (BOR) and Oscillator Start-up Timer (OST)
Programmable Low-Voltage Detect (LVD)
Flexible Watchdog Timer (WDT) with its Own RC Oscillator for Reliable Operation
High-Current Sink/Source 18 mA/18 mA on All I/O Pins
Related links
- Microchip PIC24FJ128GA705-I/M4 16 MHz 48-Pin UQFN
- Microchip PIC24FJ G Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ GU Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip dsPIC33CH Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip DSPIC33CK256MP505-I/M4 dsPIC33CH Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GP205-I/M4 PIC24FJ G Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GU205-I/M4 PIC24FJ GU Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip dsPIC Microprocessor dsPIC33CK64MP105 16 bit RISC 100 MHz 48-Pin UQFN
