STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 72MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 920-6522
- Mfr. Part No.:
- STM32F103VET6
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 920-6522
- Mfr. Part No.:
- STM32F103VET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 5 | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 3 | |
| Length | 14.2mm | |
| ADCs | 16 x 12 bit | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Width | 14.2mm | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Pulse Width Modulation | 2 (16 bit) (Motor Control) | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 3 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 5 | ||
Maximum Number of Ethernet Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 3 | ||
Length 14.2mm | ||
ADCs 16 x 12 bit | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Width 14.2mm | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Pulse Width Modulation 2 (16 bit) (Motor Control) | ||
Number of PCI Channels 0 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- STMicroelectronics STM32F Microcontroller 512 kB Flash, 100-Pin LQFP
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 64-Pin LQFP
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 100-Pin LQFP
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin LQFP
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- NXP Kinetis K4x Microcontroller 288 kB Flash, 80-Pin LQFP
