Microchip, 8 bit PIC, PIC18F Microcontroller, 16 MHz, 32.768 kB, 256B FLASH, 28-Pin SSOP
- RS Stock No.:
- 912-6974
- Mfr. Part No.:
- PIC18F25K22-E/SS
- Brand:
- Microchip
This image is representative of the product range
Add 94 more to save $14.38
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$217.75
(exc. GST)
$239.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $4.633 | $217.75 | - |
| 94 - 423 | $4.48 | $210.56 | $14.38 |
| 470 + | $4.333 | $203.65 | $141.00 |
*price indicative
- RS Stock No.:
- 912-6974
- Mfr. Part No.:
- PIC18F25K22-E/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32.768kB, 256kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32.768kB, 256kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
ADCs 19 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F25K22-E/SS PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K22-I/SS PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK22 Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K22-E/SS PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin QFN
