Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16.384 kB, 256B FLASH, 28-Pin SPDIP
- RS Stock No.:
- 912-6782
- Mfr. Part No.:
- PIC18F2431-I/SP
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 912-6782
- Mfr. Part No.:
- PIC18F2431-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 16.384kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 24 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.49mm | |
| Standards/Approvals | RoHS | |
| Length | 35.56mm | |
| Height | 3.81mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 16.384kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 24 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 7.49mm | ||
Standards/Approvals RoHS | ||
Length 35.56mm | ||
Height 3.81mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 4 | ||
PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F2431-I/SP PIC18F2431 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2431 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2431 Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC18F2431-I/MM PIC18F2431 Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC18F2431-I/SO PIC18F2431 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F242 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK22 Microcontroller 16kB FLASH, 28-Pin SPDIP
