Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16 kB, 256B FLASH, 28-Pin SPDIP
- RS Stock No.:
- 887-7300
- Mfr. Part No.:
- PIC18F2420-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$143.16
(exc. GST)
$157.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $9.544 | $143.16 | - |
| 30 - 45 | $9.377 | $140.66 | 1% |
| 60 + | $9.205 | $138.08 | 3% |
*price indicative
- RS Stock No.:
- 887-7300
- Mfr. Part No.:
- PIC18F2420-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 16kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.81mm | |
| Length | 35.56mm | |
| Width | 7.49mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q101 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 16kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Height 3.81mm | ||
Length 35.56mm | ||
Width 7.49mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q101 | ||
Instruction Set Architecture RISC | ||
PIC18F2420/2520/4420/4520 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2420-I/SP PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420-I/SO PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F242 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2431 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2420-E/SO PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK22 Microcontroller 16kB FLASH, 28-Pin SPDIP
