Microchip PIC16F1779-I/PT, 8 bit PIC, PIC16F1779 Microcontroller, 32 MHz, 28kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 912-5338
- Mfr. Part No.:
- PIC16F1779-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) shipping from 01 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 38 | $5.195 | $10.39 | - |
| 40 - 78 | $5.16 | $10.32 | - |
| 80 + | $5.10 | $10.20 | 1% |
*price indicative
- RS Stock No.:
- 912-5338
- Mfr. Part No.:
- PIC16F1779-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F1779 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Interface Type | EUSART, SPI, I2C | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 8 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F1779 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Interface Type EUSART, SPI, I2C | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 8 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 28 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 8 | ||
PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers
Microcontroller Features
Analogue Peripherals
Digital Peripherals
Related links
- Microchip PIC16F1779 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F1779-I/P PIC16F1779 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F1779 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F15376-I/PT PIC16F15376 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16LF18876-I/PT PIC16LF18876 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F17576T-I/PT PIC16F17576 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F19176-I/PT PIC16F19176 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F1789-I/PT PIC16F1789 Microcontroller 28kB FLASH, 44-Pin TQFP
