Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16 kB, 256B FLASH, 20-Pin PDIP
- RS Stock No.:
- 911-5625
- Mfr. Part No.:
- PIC18F14K22-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 44 more to save $4.49
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$89.85
(exc. GST)
$98.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 396 unit(s) shipping from 24 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 22 - 22 | $4.084 | $89.85 | - |
| 44 - 66 | $3.982 | $87.60 | $4.49 |
| 88 + | $3.92 | $86.24 | $14.43 |
*price indicative
- RS Stock No.:
- 911-5625
- Mfr. Part No.:
- PIC18F14K22-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 16kB, 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Length | 26.92mm | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 16kB, 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Length 26.92mm | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC18F1xK22 8-Bit Flash Microcontrollers
Microcontroller Features
eXtreme Low-Power Features
Peripherals
Related links
- Microchip PIC18F14K22-I/P PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18F14K22-I/ML PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC18F14K22-I/SS PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14K22-I/SO PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin PDIP
