Microchip PIC18F14K22-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16 kB, 256B FLASH, 20-Pin SOIC
- RS Stock No.:
- 666-9850
- Distrelec Article No.:
- 304-33-462
- Mfr. Part No.:
- PIC18F14K22-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 260 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.655 | $7.31 | - |
| 10 - 18 | $3.58 | $7.16 | 2% |
| 20 + | $3.525 | $7.05 | 3% |
*price indicative
- RS Stock No.:
- 666-9850
- Distrelec Article No.:
- 304-33-462
- Mfr. Part No.:
- PIC18F14K22-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 16kB, 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 16kB, 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 12.8mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC18F1xK22 8-Bit Flash Microcontrollers
Microcontroller Features
eXtreme Low-Power Features
Peripherals
Related links
- Microchip PIC18F14K22-I/P PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC18F14K22-I/ML PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip PIC18F14K22-I/SS PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F13K22-I/P PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin PDIP
