Microchip, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 905-3179
- Mfr. Part No.:
- PIC16F18855-I/SP
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 905-3179
- Mfr. Part No.:
- PIC16F18855-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16LF | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.37mm | |
| Height | 5.08mm | |
| Length | 35.56mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 24 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16LF | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Width 7.37mm | ||
Height 5.08mm | ||
Length 35.56mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 7 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 24 x 10 Bit | ||
PIC16F1885x/1887x 8-Bit Microcontrollers
Microcontroller Features
Power Saving Features
Peripheral Features
Related links
- Microchip PIC16F18855-I/SP PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16F18855-I/SS PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18855-I/ML PIC16F18855 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16F18855-I/SO PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SPDIP
