Microchip PIC16F18855-I/SS, 8 bit PIC, PIC16F18855 Microcontroller, 32 MHz, 14kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 165-4118
- Mfr. Part No.:
- PIC16F18855-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 94 more to save $5.17
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$103.16
(exc. GST)
$113.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 282 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $2.195 | $103.17 | - |
| 94 - 423 | $2.14 | $100.58 | $5.17 |
| 470 + | $1.926 | $90.52 | $126.43 |
*price indicative
- RS Stock No.:
- 165-4118
- Mfr. Part No.:
- PIC16F18855-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F18855 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Width | 5.6mm | |
| Length | 10.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10 Bit | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F18855 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2mm | ||
Width 5.6mm | ||
Length 10.5mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 10 Bit | ||
Number of Timers 7 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC16F1885x/1887x 8-Bit Microcontrollers
Microcontroller Features
Power Saving Features
Peripheral Features
Related links
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18855-I/SP PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18855-I/ML PIC16F18855 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16F18855-I/SO PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16F886-I/SS PIC16F886 Microcontroller 14kB FLASH, 28-Pin SSOP
