Microchip, 16 bit dsPIC, dsPIC33EPXXXMU814 Microcontroller, 70 MHz, 536kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 889-5733
- Mfr. Part No.:
- dsPIC33EP512MU814-I/PL
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$1,130.40
(exc. GST)
$1,243.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 May 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $18.84 | $1,130.40 |
| 300 + | $16.955 | $1,017.30 |
*price indicative
- RS Stock No.:
- 889-5733
- Mfr. Part No.:
- dsPIC33EP512MU814-I/PL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33EPXXXMU814 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 536kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 70MHz | |
| RAM Size | 52kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 13 | |
| ADCs | 32 x 12/24 bit | |
| Instruction Set Architecture | C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33EPXXXMU814 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 536kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 70MHz | ||
RAM Size 52kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Length 20mm | ||
Width 20mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 13 | ||
ADCs 32 x 12/24 bit | ||
Instruction Set Architecture C | ||
- COO (Country of Origin):
- TH
dsPIC33EP Digital Signal Controllers
Related links
- Microchip dsPIC33EP512MU814-I/PL dsPIC33EPXXXMU814 Microcontroller 536kB FLASH, 144-Pin LQFP
- Microchip dsPIC33EPXXXMU814 Microcontroller 536kB FLASH, 144-Pin TQFP
- Microchip dsPIC33EP512MU814-I/PH dsPIC33EPXXXMU814 Microcontroller 536kB FLASH, 144-Pin TQFP
- Microchip dsPIC33EPXXXMU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EP512MU810-I/PT dsPIC33EPXXXMU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EP512MU810-I/PF dsPIC33EPXXXMU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip DSPIC33EP512MU814, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 144-Pin TQFP
- DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 144-Pin TQFP
