Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 889-5607
- Mfr. Part No.:
- PIC16F723A-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save $2.07
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$41.58
(exc. GST)
$45.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 555 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $2.772 | $41.58 | - |
| 30 - 45 | $2.703 | $40.55 | $2.07 |
| 60 + | $2.662 | $39.93 | $6.60 |
*price indicative
- RS Stock No.:
- 889-5607
- Mfr. Part No.:
- PIC16F723A-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 8bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 34.8mm | |
| Height | 3.56mm | |
| Width | 7.37mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 8 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 8bit | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 34.8mm | ||
Height 3.56mm | ||
Width 7.37mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 8 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC16F722A/723A 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F723A-I/SP PIC16F723A Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F73 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87XA Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1933 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F883 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F913 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1783-I/SP PIC16F1783 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87X Microcontroller 7kB FLASH, 28-Pin SPDIP
