Microchip, 16 bit PIC, PIC24EP Microcontroller, 70 MHz, 536kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 889-5461
- Mfr. Part No.:
- PIC24EP512GU810-I/PF
- Brand:
- Microchip
This image is representative of the product range
Add 450 more to save $266.85
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$1,617.12
(exc. GST)
$1,778.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $17.968 | $1,617.12 | - |
| 450 + | $17.375 | $1,563.75 | $266.85 |
*price indicative
- RS Stock No.:
- 889-5461
- Mfr. Part No.:
- PIC24EP512GU810-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24EP | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 536kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 70MHz | |
| RAM Size | 52kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | C | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 32 x 12/24 Bit | |
| Number of Timers | 13 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24EP | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 536kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 70MHz | ||
RAM Size 52kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture C | ||
Automotive Standard AEC-Q100 | ||
ADCs 32 x 12/24 Bit | ||
Number of Timers 13 | ||
- COO (Country of Origin):
- TH
PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EP512GU810-I/PF PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EP512GU810-I/PT PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EPXXXGU810 Microcontroller 280kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EPXXXMU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EP256GU810-I/PF PIC24EPXXXGU810 Microcontroller 280kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EP512MU810-I/PF dsPIC33EPXXXMU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EPXXXMU814 Microcontroller 536kB FLASH, 144-Pin TQFP
