Microchip PIC24EP256GU810-I/PF, 16 bit PIC, PIC24EP Microcontroller, 60 MHz, 280kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 823-3918
- Mfr. Part No.:
- PIC24EP256GU810-I/PF
- Brand:
- Microchip
This image is representative of the product range
Add 23 more to save $9.43
View bulk pricing optionsSubtotal (1 unit)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $16.07 | - |
| 23 - 44 | $15.66 | $9.43 |
| 45 + | $15.47 | $27.00 |
*price indicative
- RS Stock No.:
- 823-3918
- Mfr. Part No.:
- PIC24EP256GU810-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24EP | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 280kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 28kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 10/12 Bit | |
| Number of Timers | 4, 9 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24EP | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 280kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 28kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
ADCs 32 x 10/12 Bit | ||
Number of Timers 4, 9 | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24EPXXXGU810 Microcontroller 280kB FLASH, 100-Pin TQFP
- Microchip PIC24EP512GU810-I/PF PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EP256GU810-I/PT PIC24EPXXXGU810 Microcontroller 100-Pin TQFP
- Microchip PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EPXXXGU810 Microcontroller 100-Pin TQFP
- Microchip PIC24EP512GU810-I/PT PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip dsPIC33EP256MU806-I/PT dsPIC33EPXXXMU806 Microcontroller 280kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXMU806 Microcontroller 280kB FLASH, 64-Pin TQFP
