Microchip, 8 bit PIC, PIC10F Microcontroller, 16 MHz FLASH, 6-Pin SOT-23
- RS Stock No.:
- 889-5449
- Mfr. Part No.:
- PIC10F322T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $1,380.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,766.00
(exc. GST)
$3,042.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.922 | $2,766.00 | - |
| 15000 + | $0.83 | $2,490.00 | $1,380.00 |
*price indicative
- RS Stock No.:
- 889-5449
- Mfr. Part No.:
- PIC10F322T-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC10F | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.9kB | |
| Interface Type | ICSP | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 8 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC10F | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.9kB | ||
Interface Type ICSP | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Width 1.8mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
ADCs 3 x 8 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers
Related links
- Microchip PIC10F322T-I/OT PIC10(L)F320/322 Microcontroller 0.9kB FLASH, 6-Pin SOT-23
- Microchip 8 Bit MCU 896kB FLASH, 6-Pin SOT-23
- Microchip PIC10F Microcontroller 0.9kB FLASH, 8-Pin PDIP
- Microchip PIC10F320 Microcontroller 0.45kB FLASH, 6-Pin SOT-23
- Microchip PIC10F322T-E/OT 8 Bit MCU 896kB FLASH, 6-Pin SOT-23
- Microchip PIC10F322-I/P PIC10F Microcontroller 0.9kB FLASH, 8-Pin PDIP
- Microchip PIC10F320T-I/OT PIC10F320 Microcontroller 0.45kB FLASH, 6-Pin SOT-23
- Microchip PIC10F206 Microcontroller 0.75kB FLASH, 6-Pin SOT-23
