Microchip, 8 bit PIC, PIC10F Microcontroller, 16 MHz, 0.9kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 755-9414
- Mfr. Part No.:
- PIC10F322-I/P
- Brand:
- Microchip
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.71
(exc. GST)
$7.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.342 | $6.71 | - |
| 15 - 70 | $1.298 | $6.49 | 3% |
| 75 + | $1.252 | $6.26 | 6% |
*price indicative
- RS Stock No.:
- 755-9414
- Mfr. Part No.:
- PIC10F322-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC10F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.9kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 4 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.16mm | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 8 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC10F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.9kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 4 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 10.16mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 3 x 8 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- TH
PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers
Related links
- Microchip PIC10F322-I/P PIC10F Microcontroller 0.9kB FLASH, 8-Pin PDIP
- Microchip PIC10(L)F320/322 Microcontroller 0.9kB FLASH, 6-Pin SOT-23
- Microchip PIC10F322T-I/OT PIC10(L)F320/322 Microcontroller 0.9kB FLASH, 6-Pin SOT-23
- Microchip PIC12F629 Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F675 Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip 20 MHz FLASH, 8-Pin PDIP
- Microchip PIC12F683 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12LF1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
