Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin QFN
- RS Stock No.:
- 889-5360
- Mfr. Part No.:
- PIC18F2520-I/ML
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 61 units)*
$648.61
(exc. GST)
$713.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,769 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 61 - 61 | $10.633 | $648.61 |
| 122 - 549 | $10.283 | $627.26 |
| 610 + | $9.943 | $606.52 |
*price indicative
- RS Stock No.:
- 889-5360
- Mfr. Part No.:
- PIC18F2520-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB, 256kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 950μm | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB, 256kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 950μm | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC18F2420/2520/4420/4520 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F2520-I/ML PIC18F2520 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 20-Pin QFN
- Microchip PIC18F2520-E/ML PIC18F2520 Microcontroller 32kB FLASH, 20-Pin QFN
- Microchip PIC18F2XK20 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2520-I/SP PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2520-I/SO PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SOIC
