Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-2176
- Mfr. Part No.:
- PIC18F2520-E/ML
- Brand:
- Microchip
This image is representative of the product range
Add 122 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$710.28
(exc. GST)
$781.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 549 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $11.644 | $710.28 | - |
| 122 - 549 | $11.259 | $686.80 | 3% |
| 610 + | $10.888 | $664.17 | 6% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.21
(exc. GST)
$11.23
(inc. GST)
- RS Stock No.:
- 177-2176
- Mfr. Part No.:
- PIC18F2520-E/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F2520-E/ML PIC18F2520 Microcontroller 32kB FLASH, 20-Pin QFN
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2520-E/SO PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2580 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2520-I/ML PIC18F2520 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18LF2523 Microcontroller 32kB FLASH, 28-Pin QFN

