Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1kB, 64 kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 889-5332
- Mfr. Part No.:
- PIC18F66K22-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,121.44
(exc. GST)
$1,233.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $7.009 | $1,121.44 | - |
| 800 + | $6.308 | $1,009.28 | 10% |
*price indicative
- RS Stock No.:
- 889-5332
- Mfr. Part No.:
- PIC18F66K22-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB, 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 53 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB, 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 53 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
Instruction Set Architecture RISC | ||
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F66K22-I/PT PIC18F87K22 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F87K22 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F66K40-I/PT PIC18F87K22 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F66K40-E/PT PIC18F87K22 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F66K22-I/PTRSL PIC18F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip 64 MHz 80-Pin TQFP
