Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1kB, 128 kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 889-5152
- Mfr. Part No.:
- PIC18F87K22-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 595 more to save $493.26
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$986.63
(exc. GST)
$1,085.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 238 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 476 | $8.291 | $986.63 | - |
| 595 + | $7.462 | $887.98 | $493.26 |
*price indicative
- RS Stock No.:
- 889-5152
- Mfr. Part No.:
- PIC18F87K22-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB, 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 69 | |
| Analogue Comparators | 3 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Height | 1.05mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB, 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 69 | ||
Analogue Comparators 3 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Height 1.05mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Number of Timers 11 | ||
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F87K22-I/PT 64 MHz 80-Pin TQFP
- Microchip 64 MHz 80-Pin TQFP
- Microchip PIC18F87J50 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8723 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87K90-I/PT 64 MHz 80-Pin TQFP
- Microchip PIC18F8722 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J50-I/PT PIC18F87J50 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8720 Microcontroller 128kB FLASH, 80-Pin TQFP
