Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 128kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 876-7079
- Mfr. Part No.:
- PIC18F8723-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 595 more to save $1,594.60
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$3,189.56
(exc. GST)
$3,508.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 357 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 476 | $26.803 | $3,189.56 | - |
| 595 + | $24.123 | $2,870.64 | $1,594.60 |
*price indicative
- RS Stock No.:
- 876-7079
- Mfr. Part No.:
- PIC18F8723-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.94kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 70 | |
| Maximum Expanded Memory Size | 1.02kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.94kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 70 | ||
Maximum Expanded Memory Size 1.02kB | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Length 12mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Features
PIC18F6628/6723/8628/8723 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F8723-I/PT PIC18F8723 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip 64 MHz 80-Pin TQFP
- Microchip PIC18F87J50 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87K22-I/PT 64 MHz 80-Pin TQFP
- Microchip PIC18F8720 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8722 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J10 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J90 Microcontroller 128kB FLASH, 80-Pin TQFP
