Microchip PIC16C621A-04I/P, 8 bit PIC, PIC16C Microcontroller, 40 MHz, 1.75kB FLASH, 18-Pin PDIP

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-0911
Mfr. Part No.:
PIC16C621A-04I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16C

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75kB

Maximum Clock Frequency

40MHz

RAM Size

96bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

13

Maximum Operating Temperature

85°C

Width

6.6mm

Standards/Approvals

No

Length

22.99mm

Height

3.68mm

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC

Number of Timers

1

Program Memory Type

FLASH

ADCs

0 bit

Automotive Standard

ISO 9001

COO (Country of Origin):
US
Programmable VREF

Max. Speed: 40MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy