STMicroelectronics STM32F427ZIT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 2.048MB FLASH, 144-Pin LQFP

This image is representative of the product range

Subtotal (1 unit)*

$23.45

(exc. GST)

$25.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.45

*price indicative

Packaging Options:
RS Stock No.:
880-5402
Mfr. Part No.:
STM32F427ZIT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F4

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

180MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

22.2mm

Standards/Approvals

No

Width

22.2mm

Number of Programmable I/Os

168

DACs

2 x 12 Bit

Height

1.45mm

Maximum Power Dissipation Pd

500mW

Minimum Supply Voltage

1.7V

Automotive Standard

No

Number of Timers

14

Instruction Set Architecture

RISC

ADCs

24 x 12 Bit

Program Memory Type

FLASH

STM32F427/437 Microcontrollers, STMicroelectronics


STMicroelectronics STM32 F427 and STM32 F437 MCU are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM Interface and Chrom-ART Accelerator™. The STM32F437 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).

ST’s STM32 F427/437 with industry standard Cortex™ M4 core architecture offers enhanced I/Os and peripherals including Serial audio Interface (SAI), DACs, ADCs, 16-bit/32-bit timers, true number random generator (RNG) and RTC. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and Camera Interface for CMOS sensors. The STM32 F427/437 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which enhances application security.

Ideal in medical applications, alarm systems, PLCs and industrial applications as well as application control and user interfaces.

ARM 32-bit Cortex™ M4 CPU with FPU

Chrom-ART Accelerator™

Adaptive real-time accelerator (ART Accelerator™)

Flash memory: up to 2 MB; SRAM: Up to 256,4 KB back up RAM (includes 64 KB of CCM (core coulped memory) data RAM

Power supply: 1.8 V to 3.6 V

Timers: 16-bit and 32-bit timers

DACs, 12-bit ADCs

Real time clock (RTC)

True random number generator (RNG)

Crypto/hash processor (STM32F437 only)

Audio connectivity: dedicated audio PLL, I2S, serial audio Interface (SAI)

Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO

Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy