STMicroelectronics STM32F437ZIT7, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 2.048MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 792-6057
- Mfr. Part No.:
- STM32F437ZIT7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$26.18
(exc. GST)
$28.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit |
|---|---|
| 1 + | $26.18 |
*price indicative
- RS Stock No.:
- 792-6057
- Mfr. Part No.:
- STM32F437ZIT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 500mW | |
| DACs | 2 x 12 Bit | |
| Height | 1.4mm | |
| Width | 20mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 2, 12 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 20mm | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 500mW | ||
DACs 2 x 12 Bit | ||
Height 1.4mm | ||
Width 20mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
Number of Timers 2, 12 | ||
Program Memory Type FLASH | ||
STM32F427/437 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F437ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429ZIT6 STM32F429ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F427ZIT6 STM32F427ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F439ZIT6 STM32F439ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F427ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F439ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- Infineon XMC4700F144F2048AAXQMA1 XMC4000 Microcontroller 2048kB FLASH, 144-Pin LQFP
