Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$900.00

(exc. GST)

$990.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$5.625$900.00-
800 +$5.439$870.243%

*price indicative

RS Stock No.:
876-7041
Mfr. Part No.:
PIC24FJ64GA004-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.05mm

Width

10mm

Length

10mm

Minimum Supply Voltage

2V

ADCs

13 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

Modified Harvard

Number of Timers

5

Program Memory Type

FLASH

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy