Microchip PIC24FJ256GA704-I/PT, 16 bit PIC, PIC Microcontroller, 32 MHz, 256kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 236-8952
- Mfr. Part No.:
- PIC24FJ256GA704-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$495.52
(exc. GST)
$545.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 160 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $3.097 | $495.52 | - |
| 800 + | $2.995 | $479.20 | 3% |
*price indicative
- RS Stock No.:
- 236-8952
- Mfr. Part No.:
- PIC24FJ256GA704-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
- RS Stock No. 2368953
- Mfr. Part No. PIC24FJ256GA704-I/PT
- RS Stock No. 2368953P
- Mfr. Part No. PIC24FJ256GA704-I/PT
- RS Stock No. 1239798
- Mfr. Part No. PIC24FJ256GB106-I/PT
- RS Stock No. 0575030
- Mfr. Part No. PIC24FJ256GB108-I/PT
Related links
- Microchip PIC24FJ256GA704-I/PT PIC24FJ GA Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24EPXXXGP20X Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC24EPXXXGP20X Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GB004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP











