Silicon Labs EZR32WG230F256R69G-C0, 32 bit ARM Cortex M4, EZR32WG Microcontroller, 1.05 GHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 199-9846
- Mfr. Part No.:
- EZR32WG230F256R69G-C0
- Brand:
- Silicon Labs
This image is representative of the product range
- RS Stock No.:
- 199-9846
- Mfr. Part No.:
- EZR32WG230F256R69G-C0
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EZR32WG | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 1.05GHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Standards/Approvals | WMbus, IEEE 802.15.4g, FCC, ETSI, ARIB | |
| Number of Programmable I/Os | 41 | |
| DACs | 12 bit | |
| Minimum Supply Voltage | 1.98V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EZR32WG | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 1.05GHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Standards/Approvals WMbus, IEEE 802.15.4g, FCC, ETSI, ARIB | ||
Number of Programmable I/Os 41 | ||
DACs 12 bit | ||
Minimum Supply Voltage 1.98V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Related links
- Silicon Labs EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32LG230F256R69G-C0 EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 64 kB Flash, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 128 kB Flash, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 256 kB Flash, 64-Pin QFN
- Silicon Labs EZR32LG330F256R69G-C0 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32WG230F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
