Microchip PIC32MX550F256L-I/PT, 32 bit M4K, MIPS32, PIC32MX Microcontroller, 40 MHz, 256kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 869-6157
- Mfr. Part No.:
- PIC32MX550F256L-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$8.74
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 646 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 29 | $8.74 |
| 30 - 59 | $8.55 |
| 60 + | $8.43 |
*price indicative
- RS Stock No.:
- 869-6157
- Mfr. Part No.:
- PIC32MX550F256L-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | M4K, MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 81 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 12mm | |
| Height | 1.1mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 2, 5 | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 48 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core M4K, MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 81 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Width 12mm | ||
Height 1.1mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 2, 5 | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 48 x 10 Bit | ||
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Audio/Graphics/Touch HMI Features
Communication Interface Features
Related links
- Microchip 40 MHz 100-Pin TQFP
- dsPIC33AK256MPS210-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- dsPIC33AK256MPS510-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- Microchip PIC32MX250F256H-I/PT PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX350F256L-I/PT 100 MHz 100-Pin TQFP
- Microchip PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- dsPIC33AK256MC510-I/PT Microchip dsPIC33AK256MC, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- Microchip PIC24FJ256GB110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
