Microchip, 32 bit PIC, PIC32MX Microcontroller, 100 MHz, 256kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 912-7003
- Mfr. Part No.:
- PIC32MX350F256L-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 595 more to save $636.06
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$1,272.23
(exc. GST)
$1,399.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 July 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 476 | $10.691 | $1,272.23 | - |
| 595 + | $9.622 | $1,145.02 | $636.06 |
*price indicative
- RS Stock No.:
- 912-7003
- Mfr. Part No.:
- PIC32MX350F256L-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 85 | |
| Maximum Operating Temperature | +85°C | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| ADCs | 28 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 85 | ||
Maximum Operating Temperature +85°C | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
ADCs 28 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers
Related links
- Microchip PIC32MX350F256L-I/PT 100 MHz 100-Pin TQFP
- Microchip PIC32MX4 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip 100 MHz 100-Pin TQFP
- Microchip 80 MHz 100-Pin TQFP
- Microchip 100 MHz 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- dsPIC33AK256MC510-I/PT Microchip dsPIC33AK256MC, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
- dsPIC33AK256MPS210-I/PT Microchip dsPIC33AK256MP, 32 bit Microcontroller 200 MHz 256kB FLASH 100-Pin TQFP
