NXP MKE04Z8VFK4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 48 MHz, 8kB FLASH, 24-Pin QFN
- RS Stock No.:
- 840-6576
- Distrelec Article No.:
- 304-44-755
- Mfr. Part No.:
- MKE04Z8VFK4
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$29.14
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 490 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $2.914 | $29.14 |
| 130 - 240 | $2.841 | $28.41 |
| 250 + | $2.795 | $27.95 |
*price indicative
- RS Stock No.:
- 840-6576
- Distrelec Article No.:
- 304-44-755
- Mfr. Part No.:
- MKE04Z8VFK4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis E | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 6 bit | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 4mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis E | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 6 bit | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 4mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Kinetis E Series Microcontrollers
Related links
- NXP 48 MHz 24-Pin QFN
- NXP 48 MHz 20-Pin SOIC
- NXP MKE04Z8VWJ4 48 MHz 20-Pin SOIC
- NXP KL02 Microcontroller 32kB FLASH, 24-Pin QFN
- NXP MKL02Z32VFK4 KL02 Microcontroller 32kB FLASH, 24-Pin QFN
- NXP MCXC041VFK MCX C series Microcontroller 32kB FLASH, 24-Pin QFN-24
- Infineon PSOC 4 Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4045LQI-S411 PSOC 4 Microcontroller 32kB FLASH, 24-Pin QFN
