NXP MKE04Z8VFK4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 48 MHz, 8kB FLASH, 24-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 980 more to save 2%

View bulk pricing options

Subtotal (1 tray of 490 units)*

$1,200.01

(exc. GST)

$1,320.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490$2.449$1,200.01-
980 - 1470$2.388$1,170.122%
1960 +$2.351$1,151.994%

*price indicative

RS Stock No.:
170-8955
Mfr. Part No.:
MKE04Z8VFK4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis E

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8kB

Maximum Clock Frequency

48MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

4mm

Standards/Approvals

No

Height

900μm

Length

4mm

DACs

6 bit

Analogue Comparators

2

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

12 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

ARM

Number of Timers

2

COO (Country of Origin):
US

Kinetis E Series Microcontrollers


The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy