Microchip, 16bit dsPIC, dsPIC33EP Microcontroller, 60MHz, 536 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 119)

$1,981.11

(exc. GST)

$2,179.22

(inc. GST)

RS Stock No.:
823-7834
Mfr. Part No.:
DSPIC33EP512MU810-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

16 x 16 bit

Number of SPI Channels

4

Number of UART Channels

4

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

2

Number of CAN Channels

2

Maximum Operating Temperature

+125 °C

Number of ADC Units

2

Length

12mm

ADCs

32 x 10/12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Code Efficient

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

16 (12 x 16 bit)

Number of LIN Channels

0

Number of PCI Channels

0

Height

1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

dsPIC33EP Digital Signal Controllers


The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.

dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy