Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 256 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2212
Mfr. Part No.:
PIC24EP256GP202-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24E

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

2

Program Memory Type

Flash

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

C Compiler

Width

7.37mm

ADCs

6 x 12 bit

Length

35.56mm

Number of ADC Units

1

Dimensions

1.4 x 0.29 x 0.15in

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (6 Channel)

Height

3.81mm

The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.

Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
Up to three Op amp/Comparators:- Op Amp direct connection to the ADC module-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy