Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 1 kB Flash, 18-Pin SOIC
- RS Stock No.:
- 823-3817
- Mfr. Part No.:
- PIC16F84-10I/SO
- Brand:
- Microchip
- RS Stock No.:
- 823-3817
- Mfr. Part No.:
- PIC16F84-10I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 68 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Length | 11.73mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 2.36mm | |
| Number of PCI Channels | 0 | |
| Width | 7.59mm | |
| Dimensions | 11.73 x 7.59 x 2.36mm | |
| Pulse Width Modulation | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 68 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2 → 6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Length 11.73mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 2.36mm | ||
Number of PCI Channels 0 | ||
Width 7.59mm | ||
Dimensions 11.73 x 7.59 x 2.36mm | ||
Pulse Width Modulation 0 | ||
Related links
- Microchip PIC16F Microcontroller 1 kB Flash, 18-Pin SOIC
- Microchip PIC16F Microcontroller 3.5 kB Flash, 18-Pin SOIC
- Microchip PIC16F Microcontroller 1 kB Flash, 18-Pin PDIP
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin SOIC
- Microchip PIC16F Microcontroller 14 kB Flash, 18-Pin PDIP
- Microchip PIC16F Microcontroller 1.024 kB Flash, 18-Pin PDIP
- Microchip PIC16F Microcontroller 256 B 18-Pin SOIC
- Microchip PIC16F Microcontroller 1024 x 14 words 18-Pin SOIC











