Silicon Labs C8051F384-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 64kB FLASH, 48-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$67.23

(exc. GST)

$73.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$13.446$67.23-
65 - 120$13.358$66.79-
125 +$13.166$65.832%

*price indicative

Packaging Options:
RS Stock No.:
819-6871
Mfr. Part No.:
C8051F384-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

4.35kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

40

Maximum Power Dissipation Pd

800mW

Maximum Expanded Memory Size

4kB

Maximum Operating Temperature

85°C

Width

7mm

Height

1.05mm

Standards/Approvals

RoHS

Length

7mm

Minimum Supply Voltage

1.8V

ADCs

21 x 10 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

MCU

Program Memory Type

FLASH

Number of Timers

6

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy