Silicon Labs C8051F386-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 32kB FLASH, 48-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save $1.56

View bulk pricing options

Subtotal (1 pack of 5 units)*

$42.85

(exc. GST)

$47.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$8.57$42.85-
65 - 120$8.546$42.73$1.56
125 +$8.49$42.45$10.00

*price indicative

Packaging Options:
RS Stock No.:
819-6856
Mfr. Part No.:
C8051F386-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

40

Maximum Expanded Memory Size

2.05kB

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

7mm

Height

1.05mm

Width

7mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

MCU

Number of Timers

6

Program Memory Type

FLASH

ADCs

21 x 10 Bit

Automotive Standard

AEC-Q100

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy