Silicon Labs, 8bit 8051, C8051F Microcontroller, 48MHz, 32 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 819-6831P
- Mfr. Part No.:
- C8051F38A-GQ
- Brand:
- Silicon Labs
- RS Stock No.:
- 819-6831P
- Mfr. Part No.:
- C8051F38A-GQ
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | C8051F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -40 °C | |
| Length | 7mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1.05mm | |
| Pulse Width Modulation | 1 (5 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1 (32 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name C8051F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 2.304 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -40 °C | ||
Length 7mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 7mm | ||
Dimensions 7 x 7 x 1.05mm | ||
Pulse Width Modulation 1 (5 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1 (32 x 10 bit) | ||
Related links
- Silicon Labs C8051F Microcontroller 32 kB Flash, 48-Pin TQFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs EFM8UB Microcontroller 32 kB Flash, 32-Pin QFP
- Silicon Labs C8051F133-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F132-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F382 Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F386 Microcontroller 32kB FLASH, 48-Pin TQFP
