Silicon Labs C8051F132-GQ, 8 bit 8051, C8051F Microcontroller, 100 MHz, 64kB FLASH, 100-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 10%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$3,637.62

(exc. GST)

$4,001.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 360$40.418$3,637.62-
450 +$36.376$3,273.8410%

*price indicative

RS Stock No.:
169-0031
Mfr. Part No.:
C8051F132-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

100MHz

RAM Size

8.45kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

8kB

Number of Programmable I/Os

64

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

RoHS

Width

14mm

Length

14mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Number of Timers

5

COO (Country of Origin):
TW

C8051F1xx Microcontollers, Silicon Labs


The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.

- 50 to 100 MIPS 8051 CPU

- 64 to 128 kB Flash memory

- 8448 B RAM

- 10 or 12 bit ADC with up to 100 ksps

- Two comparators

- Voltage reference

- Temperature sensor

- Five 16-bit timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy