Microchip PIC16F628-20I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 18-Pin PDIP
- RS Stock No.:
- 817-3957
- Mfr. Part No.:
- PIC16F628-20I/P
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-3957
- Mfr. Part No.:
- PIC16F628-20I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.99mm | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Width | 6.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 22.99mm | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Width 6.6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC16F627/628 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627/628 family of microcontrollers is based upon Microchips Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Receiver Transmitter (USART)
Related links
- Microchip PIC16F628-04I/P PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F628-04/P PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F628-20/P PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F628-04/SO PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F628-20/SO PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16LF628-04I/P PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin PDIP
