Microchip PIC16F628-20/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 18-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$144.03

(exc. GST)

$158.42

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
25 - 25$5.761$144.03
50 - 225$5.571$139.28
250 +$5.387$134.68

*price indicative

RS Stock No.:
144-5752
Mfr. Part No.:
PIC16F628-20/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Interface Type

USART

Maximum Clock Frequency

20MHz

RAM Size

224bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

16

Analogue Comparators

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

6.6mm

Length

22.99mm

Standards/Approvals

RoHS

Height

3.68mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

0

Number of Timers

3

PIC16F627/628 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627/628 family of microcontrollers is based upon Microchip’s Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

16 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


Two Comparators

Capture/Compare/PWM Module

Two 8-bit Timers

One 16-bit Timer

Universal Synchronous Receiver Transmitter (USART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy