Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 803-2434
- Mfr. Part No.:
- PIC16F1786-I/SP
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 803-2434
- Mfr. Part No.:
- PIC16F1786-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | SPDIP | |
| ADCs | 11 x 12 Bit | |
| Analogue Comparators | 4 | |
| Automotive Standard | No | |
| DACs | 1 x 5 Bit | |
| Height | 3.81 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | SPI, I2C, EUSART | |
| Length | 35.56 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Through Hole | |
| Number of Programmable I/Os | 25 | |
| Number of Timers | 2 | |
| RAM Size | 1.024 kB | |
| Standards/Approvals | RoHS | |
| Width | 7.49 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type SPDIP | ||
ADCs 11 x 12 Bit | ||
Analogue Comparators 4 | ||
Automotive Standard No | ||
DACs 1 x 5 Bit | ||
Height 3.81 mm | ||
Instruction Set Architecture RISC | ||
Interface Type SPI, I2C, EUSART | ||
Length 35.56 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Through Hole | ||
Number of Programmable I/Os 25 | ||
Number of Timers 2 | ||
RAM Size 1.024 kB | ||
Standards/Approvals RoHS | ||
Width 7.49 mm | ||
PIC16F1784/1786/1787 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1786-I/SP PIC16F1786 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F76 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F886 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1516 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1936 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876A-I/SP PIC16F87XA Microcontroller 14kB FLASH, 28-Pin SPDIP
