STMicroelectronics STM32F103CBU6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 128kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 795-8388
- Mfr. Part No.:
- STM32F103CBU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-8388
- Mfr. Part No.:
- STM32F103CBU6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 20kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Height | 500μm | |
| Width | 7.1mm | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 20kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Height 500μm | ||
Width 7.1mm | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Number of Timers 7 | ||
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals Plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F103CBU6 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F103CBT7 STM32F103CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103CBT6 STM32F103CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CBU6 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F071CBU7 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F071CBU6 STM32F071CB Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C071CBU6 STM32C0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F410CBU6 STM32F410CB Microcontroller 128kB FLASH, 48-Pin UFQFPN
