Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 40-Pin PDIP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$29.00

(exc. GST)

$31.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 235 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.80$29.00

*price indicative

RS Stock No.:
786-3915
Mfr. Part No.:
PIC18F45K50-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Width

14.73mm

Standards/Approvals

No

Length

53.21mm

Height

4.95mm

Minimum Supply Voltage

2.3V

Instruction Set Architecture

Harvard

Automotive Standard

No

ADCs

25 x 10 Bit

Program Memory Type

FLASH

Number of Timers

2

PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy