Microchip PIC18F45K50-I/P, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 145-9016
- Mfr. Part No.:
- PIC18F45K50-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$53.75
(exc. GST)
$59.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 230 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $5.375 | $53.75 |
| 20 - 30 | $5.243 | $52.43 |
| 40 + | $5.16 | $51.60 |
*price indicative
- RS Stock No.:
- 145-9016
- Mfr. Part No.:
- PIC18F45K50-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.73mm | |
| Length | 53.21mm | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Harvard | |
| ADCs | 25 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Width 14.73mm | ||
Length 53.21mm | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture Harvard | ||
ADCs 25 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F45K50 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K50-I/PT PIC18F45K50 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K50 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4580-I/P PIC18F4580 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4580 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4523-I/P PIC18F4523 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F452-I/P PIC18F452 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18LF452-I/P PIC18LF452 Microcontroller 32kB FLASH, 40-Pin PDIP
