Microchip PIC12F1840-I/SN, 8 bit PIC, PIC12F Microcontroller, 32 MHz, 7kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 743-4703
- Mfr. Part No.:
- PIC12F1840-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 28 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$8.35
(exc. GST)
$9.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 1,752 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 24 | $2.088 | $8.35 | - |
| 28 - 48 | $2.043 | $8.17 | 2% |
| 52 + | $2.01 | $8.04 | 3% |
*price indicative
- RS Stock No.:
- 743-4703
- Mfr. Part No.:
- PIC12F1840-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 4 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 4.9mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 4 x 10 Bit | ||
PIC12F1822/1840 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F1840 Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC12F1840-I/P PIC12F1840 Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC12F1840-E/SN PIC12F1840 Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC12F1840 Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC12F1840-E/P PIC12F1840 Microcontroller 7kB FLASH, 8-Pin PDIP
- Microchip PIC16F13114-I/SN PIC16F13145 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F15214-I/SN PIC16F15214 Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F17114T-I/SN PIC16F171 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
