Microchip PIC16F17114T-I/SN, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 585-148
- Mfr. Part No.:
- PIC16F17114T-I/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$4,636.50
(exc. GST)
$5,101.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.405 | $4,636.50 |
*price indicative
- RS Stock No.:
- 585-148
- Mfr. Part No.:
- PIC16F17114T-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 7kB | |
| DACs | 8 bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | C Compiler Optimised RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 7kB | ||
DACs 8 bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture C Compiler Optimised RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F17114-I/SN PIC16F171 8 Bit Microcontroller 7kB FLASH, 8-Pin SOIC
- Microchip PIC16F17114-I/MD PIC16F171 8 Bit Microcontroller 7kB FLASH, 8-Pin DFN
- Microchip PIC16F17114-I/P PIC16F171 8 Bit Microcontroller 7kB FLASH, 8-Pin PDPI
- Microchip PIC16F17144-I/SO PIC16F171 8 Bit Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F17144-I/P PIC16F171 8 Bit Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F17124-I/P PIC16F171 8 Bit Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F17124-I/SL PIC16F171 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F17124-I/7N PIC16F 32 MHz 16-Pin VQFN
