Microchip PIC24FV32KA301-I/SS, 16 bit PIC, PIC24FV Microcontroller, 32 MHz, 32kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 742-1189
- Mfr. Part No.:
- PIC24FV32KA301-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 335 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 - 16 | $5.37 |
| 17 - 33 | $5.22 |
| 34 + | $5.15 |
*price indicative
- RS Stock No.:
- 742-1189
- Mfr. Part No.:
- PIC24FV32KA301-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FV | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.048kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 64MB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Length | 7.5mm | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP, RISC | |
| Number of Timers | 5 | |
| ADCs | 12 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FV | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.048kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 64MB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Length 7.5mm | ||
Height 1.85mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture DSP, RISC | ||
Number of Timers 5 | ||
ADCs 12 x 12 Bit | ||
- COO (Country of Origin):
- TH
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
- RS Stock No. 7421198
- Mfr. Part No. PIC24FV32KA302-I/SS
- RS Stock No. 7421170
- Mfr. Part No. PIC24FV32KA301-I/P
- RS Stock No. 0400738
- Mfr. Part No. PIC24FJ32GA002-I/SS
- RS Stock No. 7421195
- Mfr. Part No. PIC24FV32KA302-I/SP
Related links
- Microchip PIC24FV Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC24FV32KA301-I/P PIC24FV Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC24FV32KA301-I/SO PIC24FV Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC24FV Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC24FV Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC24FV32KA302-I/SS PIC24FV Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC24FV Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC24FV16KM202-I/SS PIC24FV Microcontroller 16kB FLASH, 28-Pin SSOP







