Microchip PIC24FV32KA301-I/P, 16 bit PIC, PIC24FV Microcontroller, 32 MHz, 32kB FLASH, 20-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.35

(exc. GST)

$6.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Final 41 unit(s) shipping from 16 November 2026

Units
Per unit
1 - 5$6.35
6 - 10$6.30
11 +$6.19

*price indicative

Packaging Options:
RS Stock No.:
742-1170
Mfr. Part No.:
PIC24FV32KA301-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FV

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

2.048kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

0.28in

Length

26.92mm

Height

5.08mm

Minimum Supply Voltage

2V

Instruction Set Architecture

DSP, RISC

Number of Timers

5

Program Memory Type

FLASH

ADCs

12 x 12 Bit

Automotive Standard

No

PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy