STMicroelectronics STM8S208C6T3, 8 bit STM8, STM8S Microcontroller, 24 MHz, 2.048kB, 32 kB FLASH, 48-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.07

(exc. GST)

$9.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 62$9.07
63 - 124$8.84
125 +$8.73

*price indicative

Packaging Options:
RS Stock No.:
725-0000
Mfr. Part No.:
STM8S208C6T3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM8S

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

2.048kB, 32kB

Maximum Clock Frequency

24MHz

RAM Size

6kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

68

Maximum Power Dissipation Pd

443mW

Maximum Operating Temperature

125°C

Length

7.2mm

Height

1.45mm

Width

7.2mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.95V

ADCs

16 x 10 Bit

Number of Timers

2

Instruction Set Architecture

CISC

Automotive Standard

No

Program Memory Type

FLASH

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy