STMicroelectronics STM8S207C6T6, 8 bit STM8, STM8S Microcontroller, 24 MHz, 1.024kB, 32 kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 724-9956
- Mfr. Part No.:
- STM8S207C6T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit |
|---|---|
| 1 + | $5.11 |
*price indicative
- RS Stock No.:
- 724-9956
- Mfr. Part No.:
- STM8S207C6T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8S | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 443mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.2mm | |
| Standards/Approvals | RoHS | |
| Length | 7.2mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2.95V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8S | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 443mW | ||
Maximum Operating Temperature 85°C | ||
Width 7.2mm | ||
Standards/Approvals RoHS | ||
Length 7.2mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 2.95V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S207C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S208C6T3 STM8S208C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S208C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S207R6T6 STM8S207R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM8S207R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S105C6T6 STM8S105C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S105C6 Microcontroller 32kB FLASH, 48-Pin LQFP
